M39016/11-024M
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Search Keywords: M3901611024M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-024M
-
Alias/AKA:1617129-3, JMSP-26XM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/14/26
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
22
$169.56
44
$89.77
66
$63.17
88 +
$61.91
Click for Quote
Log in
to unlock special pricing