M39016/11-022L
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Search Keywords: M3901611022L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-022L
-
Alias/AKA:1617129-1, JMSP-12XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$137.137
13
$124.670
25
$79.790
38
$62.340
50 +
$61.090
Click for Quote
Log in
to unlock special pricing