M39016/11-021P
TE Connectivity / CII Brand
JMSW-12XP=M39016/11-021P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSW-12XP=M39016/11-021P
Search Keywords: M3901611021P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-021P
-
Alias/AKA:7-1617351-7, JMSW-12XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$71.71
5
$68.94
10
$67.94
20
$66.11
50
$65.27
100 +
$60.81
Click for Quote
Log in
to unlock special pricing