M39016/11-019P
TE Connectivity / CII Brand
JMSW-6XM = M39016/11-019M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSW-6XM = M39016/11-019M
Search Keywords: M3901611019P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-019P
-
Alias/AKA:JMSW-6XP, 1617131-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
3
$98.60
5
$88.74
8
$77.65
10 +
$76.09
Click for Quote
Log in
to unlock special pricing