M39016/11-017M
TE Connectivity / CII Brand
JMSW-5XM = M39016/11-017M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMSW-5XM = M39016/11-017M
Search Keywords: M3901611017M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-017M
-
Alias/AKA:91652101-10M, 1617131-7, JMSW-5XM, JTM-18AM, JTS-5AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$64.31
5
$60.61
10
$59.69
25
$57.25
50
$57.10
100
$52.98
250 +
$46.68
Click for Quote
Log in
to unlock special pricing