M39016/10-036M
TE Connectivity / CII Brand
J1MSC-26XM = M39016/10-036M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MSC-26XM = M39016/10-036M
Search Keywords: M3901610036M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-036M
-
Alias/AKA:J1MSC-26XM, 2-1617119-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 7/6/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$185.23
25
$101.99
38
$70.83
50 +
$69.41
Click for Quote
Log in
to unlock special pricing