TE Connectivity / CII Brand
M39016/10-034P
J1MSC-6XP = M39016/10-034P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
J1MSC-6XP = M39016/10-034P
Search Keywords: M3901610034P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-034P
-
Alias/AKA:J1MSC-6XP, 2-1617119-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/10-034P RoHS compliant?
Yes, M39016/10-034P is RoHS compliant.
What is the lead time for M39016/10-034P?
The standard lead time for M39016/10-034P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8
$187.13
15
$122.83
23
$95.13
30 +
$93.23
Click for Quote
Log in
to unlock special pricing