M39016/10-022P
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 1.025KOhm 1A SPDT (9.4x10.19x9.53)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.025KOhm 1A SPDT (9.4x10.19x9.53)mm THT Military Relay
Search Keywords: M3901610022P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-022P
-
Alias/AKA:4-1617119-3, J1MSP-12XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.7 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$101.87
5
$91.68
8
$80.22
10 +
$78.62
Click for Quote
Log in
to unlock special pricing