M39016/10-022L
TE Connectivity / CII Brand
Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 1A 12VDC 1.025KOhm Through Hole
Search Keywords: M3901610022L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-022L
-
Alias/AKA:J1MSP-12XL, 4-1617119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
13
$185.23
25
$101.99
38
$70.83
50 +
$69.41
Click for Quote
Log in
to unlock special pricing