M39016/10-020L
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Military/Aerospace High Performance Relays
Search Keywords: M3901610020L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-020L
-
Alias/AKA:J1MSP-6XL, 4-1617119-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
8
$141.89
15
$93.14
23
$72.13
30 +
$70.69
Click for Quote
Log in
to unlock special pricing