M39016/10-019P
TE Connectivity / CII Brand
Electromechanical Relay 6VDC 255Ohm 1A SPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 255Ohm 1A SPDT THT Military Relay
Product Highlights:
- 1MS TO-5 Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901610019P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-019P
-
Alias/AKA:J1MSW-6XP, 1617120-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
19 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
11
$217.18
21
$120.45
31
$86.13
41 +
$84.41
Click for Quote
Log in
to unlock special pricing