M39016/10-019M
TE Connectivity / CII Brand
J1MSW-6XM = M39016/10-019M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MSW-6XM = M39016/10-019M
Search Keywords: M3901610019M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/10-019M
-
Alias/AKA:1617120-7, J1MSW-6XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$93.89
5
$86.88
10
$84.36
20
$79.74
50
$74.07
100 +
$68.53
Click for Quote
Log in
to unlock special pricing