M28776/7-006M
TE Connectivity / CII Brand
JMGST-26M = M28776/7-006M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGST-26M = M28776/7-006M
Search Keywords: M287767006M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/7-006M
-
Alias/AKA:1-1617110-5, JMGST-26M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
15
$304.89
29
$166.46
43
$115.81
57 +
$113.50
Click for Quote
Log in
to unlock special pricing