M28776/7-004M
TE Connectivity / CII Brand
JMGST-12M = M28776/7-004M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGST-12M = M28776/7-004M
Search Keywords: M287767004M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/7-004M
-
Alias/AKA:1-1617110-0, JMGST-12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.21 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$325.57
5
$324.76
7
$323.94
14
$171.50
21
$120.69
28 +
$118.27
Click for Quote
Log in
to unlock special pricing