M28776/6-006L
TE Connectivity / CII Brand
JMGAT-18M=M28776/6-005M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGAT-18M=M28776/6-005M
Search Keywords: M287766006L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/6-006L
-
Alias/AKA:JMGAT-26L, 9-1617542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.2 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$289.10
5
$213.49
8
$158.45
10 +
$155.28
Click for Quote
Log in
to unlock special pricing