M28776/6-004M
TE Connectivity / CII Brand
JMGAT-12M = M28776/6-004M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGAT-12M = M28776/6-004M
Search Keywords: M287766004M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/6-004M
-
Alias/AKA:JMGAT-12M, 1617110-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
3
$289.10
5
$213.49
8
$158.45
10 +
$155.28
Click for Quote
Log in
to unlock special pricing