M28776/5-030M
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 63Ohm 1A SPDT (10.3x9.4x7.1)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 63Ohm 1A SPDT (10.3x9.4x7.1)mm THT General Purpose Relay
Search Keywords: M287765030M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/5-030M
-
Alias/AKA:J1MACT-26XM, 1617162-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:97.36 mA
-
Coil Resistance:63 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$118.47
5
$106.62
8
$93.29
10 +
$91.43
Click for Quote
Log in
to unlock special pricing