M28776/5-025L
TE Connectivity / CII Brand
J1MACT-5XL = M28776/5-025L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MACT-5XL = M28776/5-025L
Search Keywords: M287765025L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/5-025L
-
Alias/AKA:1-1617162-0, J1MACT-5XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:97.36 mA
-
Coil Resistance:63 Ohm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$122.44
5
$113.30
10
$108.44
20
$103.99
50
$96.59
100 +
$89.37
Click for Quote
Log in
to unlock special pricing