M28776/5-023M
TE Connectivity / CII Brand
J1MAPT-18XM = M28776/5-023M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
J1MAPT-18XM = M28776/5-023M
Search Keywords: M287765023M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/5-023M
-
Alias/AKA:J1MAPT-18XM, 1-1617162-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:97.36 mA
-
Coil Resistance:63 Ohm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$196.66
15
$129.09
23
$99.97
30 +
$97.97
Click for Quote
Log in
to unlock special pricing