M28776/5-019M
TE Connectivity / CII Brand
J1MAWT-26XP = M28776/5-018P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MAWT-26XP = M28776/5-018P
Search Keywords: M287765019M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/5-019M
-
Alias/AKA:J1MAPT-5XM, 1-1617162-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$131.82
5
$118.64
8
$103.81
10 +
$101.73
Click for Quote
Log in
to unlock special pricing