M28776/4-030M
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 1MST TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M287764030M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/4-030M
-
Alias/AKA:J1MSPT-26XM, 3-1617162-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$245.62
25
$135.23
38
$93.91
50 +
$92.03
Click for Quote
Log in
to unlock special pricing