M28776/3-041M
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Search Keywords: M287763041M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/3-041M
-
Alias/AKA:JMSCT-5XMS, 9-1617352-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
34 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
8
$199.29
15
$130.82
23
$101.31
30 +
$99.29
Click for Quote
Log in
to unlock special pricing