M28776/3-038M
TE Connectivity / CII Brand
JMSCT-26XM = M28776/3-038M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSCT-26XM = M28776/3-038M
Search Keywords: M287763038M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/3-038M
-
Alias/AKA:1-1617168-0, JMSCT-26XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
9
$252.78
17
$141.70
26
$97.79
34 +
$95.84
Click for Quote
Log in
to unlock special pricing