M28776/3-033L
TE Connectivity / CII Brand
JMSCT-5XL=M28776/3-033L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSCT-5XL=M28776/3-033L
Search Keywords: M287763033L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/3-033L
-
Alias/AKA:JMSCT-5XL, 5-1617543-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$98.02
5
$94.23
10
$92.21
20
$90.37
50
$85.15
100 +
$79.33
Click for Quote
Log in
to unlock special pricing