TE Connectivity / CII Brand
M28776/1-031P
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x10.11)mm THT Military Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x10.11)mm THT Military Relay
Search Keywords: M287761031P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-031P
-
Alias/AKA:JMACT-5XPS, 1-1617164-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Frequently Asked Questions
Is M28776/1-031P RoHS compliant?
Yes, M28776/1-031P is RoHS compliant.
What is the lead time for M28776/1-031P?
The standard lead time for M28776/1-031P is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
53 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
10
$332.59
20
$176.08
30
$123.91
40 +
$121.43
Click for Quote
Log in
to unlock special pricing