M28776/1-028P
TE Connectivity / CII Brand
JMACT-12XP=M28776/1-028P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMACT-12XP=M28776/1-028P
Search Keywords: M287761028P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-028P
-
Alias/AKA:8-1617352-1, JMACT-12XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:35.8 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
29 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
8
$266.95
15
$150.75
23
$103.78
30 +
$101.70
Click for Quote
Log in
to unlock special pricing