M28776/1-028L
TE Connectivity / CII Brand
JMACT-12XL = M28776/1-028L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMACT-12XL = M28776/1-028L
Search Keywords: M287761028L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-028L
-
Alias/AKA:1617164-1, JMACT-12XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
9
$239.65
18
$126.88
27
$89.28
35 +
$87.50
Click for Quote
Log in
to unlock special pricing