M28776/1-024L
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Product Highlights:
- MAT TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M287761024L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-024L
-
Alias/AKA:1-1617164-9, JMAPT-26XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:17 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$115.62
3
$115.33
5
$103.80
8
$90.82
10 +
$89.01
Click for Quote
Log in
to unlock special pricing