M28776/1-022M
TE Connectivity / CII Brand
JMAPT-12XM=M28776/1-022M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMAPT-12XM=M28776/1-022M
Search Keywords: M287761022M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-022M
-
Alias/AKA:JMAPT-12XM, 1617353-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:35.8 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8
$176.72
15
$116.00
23
$89.84
30 +
$88.04
Click for Quote
Log in
to unlock special pricing