M28776/1-016M
TE Connectivity / CII Brand
JMAWT-9XP=M28776/1-015P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMAWT-9XP=M28776/1-015P
Search Keywords: M287761016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-016M
-
Alias/AKA:JMAWT-12XM, 1617353-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Current:35.8 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$118.47
5
$106.62
8
$93.29
10 +
$91.43
Click for Quote
Log in
to unlock special pricing