M28776/1-013P
TE Connectivity / CII Brand
JMAWT-5XP = M28776/1-013P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMAWT-5XP = M28776/1-013P
Search Keywords: M287761013P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-013P
-
Alias/AKA:1617166-9, JMAWT-5XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$132.44
5
$122.55
10
$117.30
20
$112.48
50
$104.48
100 +
$96.67
Click for Quote
Log in
to unlock special pricing