M28750/10-002Y
TE Connectivity / CII Brand
Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 4-Pin
Product Highlights:
- Output Voltage Rating (AC Relays) = 250 V rms
- Output Current Rating = 25 Amps.
- Dielectric Strength = 1500 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 16 VDC
Search Keywords: M2875010002Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28750/10-002Y
-
Alias/AKA:JPS10-2Y, 3-1618382-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:N/A
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
3
$4,771.83
5
$2,924.67
8
$1,866.40
10 +
$1,829.07
Click for Quote
Log in
to unlock special pricing