LS-9521M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (33.528x10.4x10.4)mm Chassis Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (33.528x10.4x10.4)mm Chassis Military Relay
Search Keywords: LS9521M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:LS-9521M
-
Alias/AKA:M39016/45-021M, 5-1617090-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:26.5 mA
-
Coil Resistance:1 KOhm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$3,223.59
3
$3,215.53
5
$1,970.81
8
$1,257.69
10 +
$1,232.54
Click for Quote
Log in
to unlock special pricing