LS-9521L
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (33.528x10.4x10.4)mm Chassis Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (33.528x10.4x10.4)mm Chassis Military Relay
Product Highlights:
- LS Half-size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Polarized, Bistable Coil Magnetic System
Search Keywords: LS9521L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:LS-9521L
-
Alias/AKA:5-1617090-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:26.5 mA
-
Coil Resistance:1 KOhm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$2,817.81
5
$1,784.61
8
$1,150.61
10 +
$1,127.59
Click for Quote
Log in
to unlock special pricing