LS-9520M
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- LS Half-size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Polarized, Bistable Coil Magnetic System
Search Keywords: LS9520M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:LS-9520M
-
Alias/AKA:M39016/45-020M, 5-1617090-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
3
$2,817.81
5
$1,784.61
8
$1,150.61
10 +
$1,127.59
Click for Quote
Log in
to unlock special pricing