Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

LS-9505M

Electromechanical Relay 5VDC 45Ohm 2A DPDT Panel Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 45Ohm 2A DPDT Panel Military Relay
Search Keywords: LS9505M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: LS-9505M
Alias/AKA: M39016/45-005M, 5-1617090-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Latching Double Coil
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 2 A
Coil Current: 111.1 mA
Coil Resistance: 45 Ohm
Mounting: Panel Mount
Operating Temperature: -65 to 125 °C
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LS-9505M RoHS compliant?
No, LS-9505M is not RoHS compliant.
What is the lead time for LS-9505M?
The standard lead time for LS-9505M is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,215.60
3
$3,207.56
5
$1,965.93
8
$1,254.57
10 +
$1,229.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!