LS-9024
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 254Ohm 2A DPDT (33.53x10.414x10.414)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 254Ohm 2A DPDT (33.53x10.414x10.414)mm Flange General Purpose Relay
Search Keywords: LS9024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:LS-9024
-
Alias/AKA:4-1617090-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:47.24 mA
-
Coil Resistance:254 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,061.41
3
$2,056.26
5
$1,302.30
8
$839.64
10 +
$822.84
Click for Quote
Log in
to unlock special pricing