LS-7721
TE Connectivity / CII Brand
The LS-7721 is an LS series relay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The LS-7721 is an LS series relay.
Search Keywords: LS7721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:LS-7721
-
Alias/AKA:2-1617090-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$2,040.97
2
$2,035.87
3
$1,437.08
4
$1,137.69
5 +
$1,114.94
Click for Quote
Log in
to unlock special pricing