LF20201K01
TE Connectivity / CII Brand
Electromechanical Relay 2060 LF Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 2060 LF Relay
Search Keywords: LF20201K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:LF20201K01
-
Alias/AKA:1-1617090-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,022.19
4
$2,017.13
8
$1,064.59
12
$732.15
15 +
$717.50
Click for Quote
Log in
to unlock special pricing