Sealed Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:L8934
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A