JTSD-5AM
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JTSD5AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTSD-5AM
-
Alias/AKA:M39016/16-017M, JMSWD-5XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
On Order:
250
can ship 9/7/26
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
14
$172.22
27
$94.55
41
$65.73
54 +
$64.41
Click for Quote
Log in
to unlock special pricing