JTS-26AM
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: JTS26AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTS-26AM
-
Alias/AKA:JMSW-26XM, M39016/11-023M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
13
$99.68
26
$83.52
39
$76.52
52 +
$68.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments