- Home ›
- All Products›
- JTS-18AM
JTS-18AM
TE Connectivity / CII Brand
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 18VDC 1.6KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: JTS18AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTS-18AM
-
Alias/AKA:JMSW-18XM, M39016/11-031M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Maximum Pick-Up Voltage:2.6 VDC
-
AC Coil Voltage:N/A
-
Product Weight:N/A
-
Coil Resistance:100 Ohm
-
Maximum AC Voltage Rating:N/A
-
Termination Style:PC Pin
-
Maximum Current Rating:1 A
-
Maximum DC Voltage Rating:28 V
-
Seal:Hermetic Seal
-
Contact Arrangement:DPDT
-
Push to Test Button:No
-
Led Indicator:No
-
Package Type:TO-5
-
Pin Count:8
-
Packaging:N/A
-
Type:Military Relay
-
Maximum Power Rating:N/A
-
Coil Current:50 mA
-
Coil Suppression Diode:No
-
Contact Material:N/A
-
Dimension:9.4 x 10.29 x 9.53 mm
-
Family:JMACD
-
Operate Time:4 ms
-
Contact Form:2 Form C
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Minimum Dropout Voltage:0.23 VDC
-
DC Coil Voltage:5 V
-
Relay Construction:Non-Latching
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$63.79
5
$61.32
10
$60.44
20
$58.81
50
$56.12
100 +
$51.94
Click for Quote
Log in
to unlock special pricing