JTS-12BM
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: JTS12BM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTS-12BM
-
Alias/AKA:M39016/11-035M, JMSC-12XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$124.67
26
$76.72
39
$60.74
51 +
$59.52
Click for Quote
Log in
to unlock special pricing