JTS-12AM
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: JTS12AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTS-12AM
-
Alias/AKA:JMSW-12XM, M39016/11-021M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$64.31
5
$60.61
10
$59.69
25
$57.25
50
$57.10
100
$52.98
250 +
$46.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments