JTMD-18CM
TE Connectivity / CII Brand
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: JTMD18CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTMD-18CM
-
Alias/AKA:JMAPD-18XM, M39016/15-038M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
9
$124.57
18
$76.66
27
$60.69
35 +
$59.47
Click for Quote
Log in
to unlock special pricing