JTMD1-5BM
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JTMD15BM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTMD1-5BM
-
Alias/AKA:JMACD-5XMS, M39016/15-106M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$67.76
5
$65.14
10
$64.20
20
$62.47
50
$58.87
100 +
$55.18
Click for Quote
Log in
to unlock special pricing