JTCD3-12BM
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Highlights:
- MGAD .100 Grid Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JTCD312BM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTCD3-12BM
-
Alias/AKA:M39016/18-040M, JMGACD-12MW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$170.92
25
$94.10
38
$65.35
50 +
$64.04
Click for Quote
Log in
to unlock special pricing