Available Replacements
ROHs 등가
M28776/3-025P M28776/3-025P TE Connectivity / CII Brand
M28776/3-025P

TE Connectivity / CII Brand

In Stock: 0

Minimum Order: 7

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSWT-26XP

Electromechanical Relay 18VDC 1.6Kohm 1A DPDT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 18VDC 1.6Kohm 1A DPDT
Search Keywords: JMSWT26XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSWT-26XP
Alias/AKA: 1617170-4, M28776/3-022P
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSWT-26XP RoHS compliant?
No, JMSWT-26XP is not RoHS compliant.
What is the lead time for JMSWT-26XP?
The standard lead time for JMSWT-26XP is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$464.60
9
$273.29
13
$199.71
17 +
$195.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!