Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSWD-5XP

The JMSWD-5XP is a relay with a contact rating of up to 1A at 28 VDC for resistive loads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The JMSWD-5XP is a relay with a contact rating of up to 1A at 28 VDC for resistive loads.
Product Highlights:
  • MSD TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSWD5XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSWD-5XP
Alias/AKA: M39016/16-017P, 1617132-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSWD-5XP RoHS compliant?
Yes, JMSWD-5XP is RoHS compliant.
What is the lead time for JMSWD-5XP?
The standard lead time for JMSWD-5XP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.29
5
$97.91
10
$96.23
13
$95.76
25
$94.81
38
$94.57
50 +
$91.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!